+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0181

Cable; USB 2.0; USB C plug,both sides; 1m; black; Display: OLED

Manufacturer: LOGILINK

Manufacturer part number:
CU0181
TME Symbol:
CU0181

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Kind of display used
OLED
Data transfer rate
0.48Gbps
Power
0.1kW
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight39 g
Certificates
EAN code4052792068689
See other products in this category: USB cables and adapters LOGILINK,
*
CU0181
0 in TME stock
Net price for quantities from 1 pcs - 18.61 EURGross price for quantities from 1 pcs - 22.34 EUR
Net price for quantities from 3 pcs - 16.55 EURGross price for quantities from 3 pcs - 19.85 EUR
Net price for quantities from 5 pcs - 14.48 EURGross price for quantities from 5 pcs - 17.38 EUR
No. of pieces (Multiplicity: 1)