+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0184

Cable; USB 2.0; USB C plug,USB C angled plug; 3m; black; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0184
TME Symbol:
CU0184

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
black
Data transfer rate
0.48Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
0.1kW
Shield structure
shielded twofold
Current rating
5A
Rated voltage
20V
Cable/adapter structure
  • USB C angled plug
  • USB C plug
Gross weight94.73 g
Certificates
EAN code4052792068863
See other products in this category: USB cables and adapters LOGILINK,
*
CU0184
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.17 USDGross price for quantities from 1 pcs - 29.00 USD
Net price for quantities from 3 pcs - 21.48 USDGross price for quantities from 3 pcs - 25.78 USD
Net price for quantities from 5 pcs - 18.80 USDGross price for quantities from 5 pcs - 22.56 USD