+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0196

Cable; USB 2.0; USB B micro plug,USB C plug; 0.5m; black; 480Mbps

Manufacturer: LOGILINK

Manufacturer part number:
CU0196
TME Symbol:
CU0196

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Data transfer rate
0.48Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
15W
Shield structure
shielded twofold
Current rating
3A
Rated voltage
5V
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight23.43 g
Certificates
EAN code4052792069952
See other products in this category: USB cables and adapters LOGILINK,
*
CU0196
20 in TME stock
Net price for quantities from 1 pcs - 3.52 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 3 pcs - 3.13 EURGross price for quantities from 3 pcs - 3.75 EUR
Net price for quantities from 5 pcs - 2.74 EURGross price for quantities from 5 pcs - 3.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs