+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0197

Cable; USB 2.0; USB B micro plug,USB C plug; 1m; black; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0197
TME Symbol:
CU0197

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Data transfer rate
0.48Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
15W
Shield structure
shielded twofold
Current rating
3A
Rated voltage
5V
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight38 g
Certificates
EAN code4052792069969
See other products in this category: USB cables and adapters LOGILINK,
*
CU0197
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.70 EURGross price for quantities from 1 pcs - 4.44 EUR
Net price for quantities from 3 pcs - 3.29 EURGross price for quantities from 3 pcs - 3.95 EUR
Net price for quantities from 5 pcs - 2.88 EURGross price for quantities from 5 pcs - 3.45 EUR
Packaging method by the manufacturer:Bag = 10 pcs