+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0231

Cable; USB 2.0; USB C plug,both sides; 1m; black; 480Mbps; textile

Manufacturer: LOGILINK

Manufacturer part number:
CU0231
TME Symbol:
CU0231

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connection cable features
with magnet
Data transfer rate
0.48Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight65.82 g
Certificates
EAN code4052792081039
See other products in this category: USB cables and adapters LOGILINK,
*
CU0231
3 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 3 pcs - 6.76 USDGross price for quantities from 3 pcs - 8.12 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)