+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0241

Cable; USB 2.0; USB B micro plug,USB C plug; 0.5m; white; PVC

Manufacturer: LOGILINK

Manufacturer part number:
CU0241
TME Symbol:
CU0241

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
12W
Max. operating current
2.4A
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight15 g
Certificates
EAN code4052792080865
See other products in this category: USB cables and adapters LOGILINK,
*
CU0241
18 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 3 pcs - 0.92 EURGross price for quantities from 3 pcs - 1.11 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs