+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0250

Cable; USB 2.0; USB A plug,USB C plug; 0.3m; white; PVC; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0250
TME Symbol:
CU0250

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
15W
Max. operating current
3A
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight14.18 g
Certificates
EAN code4052792080919
See other products in this category: USB cables and adapters LOGILINK,
*
CU0250
29 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 3 pcs - 0.85 EURGross price for quantities from 3 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs