+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0251

Cable; USB 2.0; USB A plug,USB C plug; 0.5m; white; PVC; 480Mbps

Manufacturer: LOGILINK

Manufacturer part number:
CU0251
TME Symbol:
CU0251

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
15W
Max. operating current
3A
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight17.6 g
Certificates
EAN code4052792080926
See other products in this category: USB cables and adapters LOGILINK,
*
CU0251
99 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 3 pcs - 0.93 EURGross price for quantities from 3 pcs - 1.12 EUR
Net price for quantities from 5 pcs - 0.87 EURGross price for quantities from 5 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs