+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0252

Cable; USB 2.0; USB A plug,USB C plug; 1m; white; PVC; 480Mbps; 15W

Manufacturer: LOGILINK

Manufacturer part number:
CU0252
TME Symbol:
CU0252

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
15W
Max. operating current
3A
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight26.97 g
Certificates
EAN code4052792080933
See other products in this category: USB cables and adapters LOGILINK,
*
CU0252
8 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs