+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0260

Cable; USB 2.0; USB C plug,both sides; 0.3m; white; PVC; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0260
TME Symbol:
CU0260

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
white
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
60W
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight12.07 g
Certificates
EAN code4052792080971
See other products in this category: USB cables and adapters LOGILINK,
*
CU0260
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 3 pcs - 0.92 EURGross price for quantities from 3 pcs - 1.10 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 1.02 EUR
Packaging method by the manufacturer:Bag = 10 pcs