+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0270

Cable; USB 3.2 Gen 2; USB C plug,USB C angled plug; 0.5m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0270
TME Symbol:
CU0270

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Cable length
0.5m
Insulation colour
black
Support
4K, UHD 2160p
Data transfer rate
10Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Connector colour
grey
Cable/adapter structure
  • USB C angled plug
  • USB C plug
Gross weight39.75 g
Certificates
EAN code4052792081305
See other products in this category: USB cables and adapters LOGILINK,
*
CU0270
2 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 8.88 USD
Net price for quantities from 3 pcs - 6.95 USDGross price for quantities from 3 pcs - 8.34 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)