+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0324

Cable; USB 2.0; USB A plug,USB C plug; 1m; pink; 480Mbps; textile

Manufacturer: LOGILINK

Manufacturer part number:
CU0324
TME Symbol:
CU0324

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
pink
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight36 g
Certificates
EAN code4052792077827
See other products in this category: USB cables and adapters LOGILINK,
*
CU0324
14 in TME stock
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 2.18 EUR
Net price for quantities from 3 pcs - 1.70 EURGross price for quantities from 3 pcs - 2.04 EUR
Net price for quantities from 5 pcs - 1.59 EURGross price for quantities from 5 pcs - 1.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.