+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0349

Cable; USB 2.0; USB C plug,both sides; 500mm; blue; 480Mbps; 60W

Manufacturer: LOGILINK

Manufacturer part number:
CU0349
TME Symbol:
CU0349

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
blue
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight25.75 g
Certificates
EAN code4052792078022
See other products in this category: USB cables and adapters LOGILINK,
*
CU0349
18 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)