+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0351

Cable; USB 2.0; USB C plug,both sides; 1.5m; blue; 480Mbps; 60W; 3A

Manufacturer: LOGILINK

Manufacturer part number:
CU0351
TME Symbol:
CU0351

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
blue
Data transfer rate
0.48Gbps
Braid material
textile
Power
60W
Max. operating current
3A
Connector colour
white
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight47 g
Certificates
EAN code4052792078046
See other products in this category: USB cables and adapters LOGILINK,
*
CU0351
7 in TME stock
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.94 EUR
Net price for quantities from 3 pcs - 2.28 EURGross price for quantities from 3 pcs - 2.73 EUR
Net price for quantities from 5 pcs - 2.13 EURGross price for quantities from 5 pcs - 2.55 EUR
No. of pieces (Multiplicity: 1)