+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0410

Cable; USB 3.2 Gen 1; RJ45 plug,USB C plug; nickel plated; 1m

Manufacturer: LOGILINK

Manufacturer part number:
CU0410
TME Symbol:
CU0410

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - RJ
Version
USB 3.2 Gen 1
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
1Gbps
Braid material
textile
Shield structure
pairs shielded with Al-PET foil, shielded, tinned copper braid
Ethernet category
Cat 6
Cable external diameter
4.8mm
Connector colour
black
Kind of cable
S/FTP
Cable/adapter structure
  • RJ45 plug
  • USB C plug
Gross weight39.4 g
Certificates
EAN code4052792075229
See other products in this category: USB cables and adapters LOGILINK,
*
CU0410
1 in TME stock
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 20.07 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 18.73 USD
Net price for quantities from 5 pcs - 14.50 USDGross price for quantities from 5 pcs - 17.39 USD
No. of pieces (Multiplicity: 1)