+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0421

Cable; USB 2.0; USB C plug,both sides; 0.5m; black; 480Mbps; 100W


Manufacturer: LOGILINK

Manufacturer part number:
CU0421
TME Symbol:
CU0421

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Connection cable features
with LED
Data transfer rate
0.48Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight29.83 g
Certificates
EAN code4052792079654
See other products in this category: USB cables and adapters LOGILINK,
*
CU0421
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 3 pcs - 2.84 USDGross price for quantities from 3 pcs - 3.41 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 3.18 USD