+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0423

Cable; USB 2.0; USB C plug,both sides; 1.5m; black; 480Mbps; 100W

Manufacturer: LOGILINK

Manufacturer part number:
CU0423
TME Symbol:
CU0423

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
black
Connection cable features
with LED
Data transfer rate
0.48Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Max. operating current
5A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight55.51 g
Certificates
EAN code4052792079678
See other products in this category: USB cables and adapters LOGILINK,
*
CU0423
0 in TME stock
Net price for quantities from 1 pcs - 3.48 EURGross price for quantities from 1 pcs - 4.17 EUR
Net price for quantities from 3 pcs - 3.26 EURGross price for quantities from 3 pcs - 3.91 EUR
Net price for quantities from 5 pcs - 3.04 EURGross price for quantities from 5 pcs - 3.65 EUR
No. of pieces (Multiplicity: 1)