+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU201-030-PB

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 3m; grey

Manufacturer: VCOM

Manufacturer part number:
CU201-030-PB
TME Symbol:
CU201-030-PB

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
grey
Wire insulation material
PVC
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight98.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU201-030-PB
433 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs