+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU201G-B-018-PB

Cable; USB 2.0; USB A plug,USB B plug; gold-plated; 1.8m; black


Manufacturer: VCOM

Manufacturer part number:
CU201G-B-018-PB
TME Symbol:
CU201G-B-018-PB

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Wire insulation material
PVC
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight64.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU201G-B-018-PB
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs