+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU215-050-PB

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 5m


Manufacturer: VCOM

Manufacturer part number:
CU215-050-PB
TME Symbol:
CU215-050-PB

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
5m
Insulation colour
black
Wire insulation material
PVC
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight146.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU215-050-PB
237 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs