+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU409

Cable; USB 3.0; USB A socket,USB C plug; nickel plated; 0.2m


Manufacturer: VCOM

Manufacturer part number:
CU409
TME Symbol:
CU409

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.2m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
5Gbps
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight26.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU409
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.03 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 5 pcs - 4.43 EURGross price for quantities from 5 pcs - 5.31 EUR
Net price for quantities from 10 pcs - 3.63 EURGross price for quantities from 10 pcs - 4.35 EUR
Net price for quantities from 25 pcs - 3.23 EURGross price for quantities from 25 pcs - 3.87 EUR