+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU412

Cable; optical,USB 3.2 Gen 2; 5m; black; Virtual Reality (VR); Cu


Manufacturer: VCOM

Manufacturer part number:
CU412
TME Symbol:
CU412

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
optical, USB 3.2 Gen 2
Cable length
5m
Insulation colour
black
Support
Virtual Reality (VR)
Connection cable features
Active Optical Cable (AOC)
Kind of core
Cu
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
10Gbps
Application of connection lead
Meta Quest, Meta Quest 2, Oculus Quest, Oculus Quest 2
Cable/adapter structure
  • USB A plug
  • USB C plug 90° left/right
Gross weight196.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU412
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 43.90 EURGross price for quantities from 1 pcs - 52.67 EUR
Net price for quantities from 3 pcs - 40.96 EURGross price for quantities from 3 pcs - 49.15 EUR
Net price for quantities from 5 pcs - 38.01 EURGross price for quantities from 5 pcs - 45.62 EUR