+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU413

Cable; USB 3.2 Gen 1; USB A plug,USB C plug 90° left/right; 5m


Manufacturer: VCOM

Manufacturer part number:
CU413
TME Symbol:
CU413

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1
Cable length
5m
Insulation colour
black
Support
Virtual Reality (VR)
Kind of core
PMMA
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
5Gbps
Application of connection lead
Meta Quest, Meta Quest 2, Oculus Quest, Oculus Quest 2
Cable/adapter structure
  • USB A plug
  • USB C plug 90° left/right
Gross weight185.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU413
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.39 EURGross price for quantities from 1 pcs - 14.87 EUR
Net price for quantities from 5 pcs - 10.86 EURGross price for quantities from 5 pcs - 13.02 EUR
Net price for quantities from 10 pcs - 8.90 EURGross price for quantities from 10 pcs - 10.67 EUR
Net price for quantities from 25 pcs - 7.91 EURGross price for quantities from 25 pcs - 9.49 EUR