+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VCOM | |
Type of connection cable | USB - USB | |
Version | USB 3.2 Gen 1 | |
Cable length | 5m | |
Insulation colour | black | |
Support | Virtual Reality (VR) | |
Kind of core | PMMA | |
Wire insulation material | elastomer thermoplastic TPE | |
Data transfer rate | 5Gbps | |
Application of connection lead | Meta Quest, Meta Quest 2, Oculus Quest, Oculus Quest 2 |