+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU423C-1.8

Adapter; USB 3.1; HDMI plug,USB C plug; gold-plated; 1.8m; black


Manufacturer: VCOM

Manufacturer part number:
CU423C-1.8
TME Symbol:
CU423C-1.8

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 3.1
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Support
4K, UHD 2160p
Wire insulation material
PVC
Cable/adapter structure
  • HDMI plug
  • USB C plug
Gross weight71.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU423C-1.8
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 13.44 USD
Net price for quantities from 3 pcs - 10.50 USDGross price for quantities from 3 pcs - 12.60 USD
Net price for quantities from 5 pcs - 9.82 USDGross price for quantities from 5 pcs - 11.78 USD