+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU423MCPD

Adapter; USB 3.0,USB 3.1; gold-plated; 1.8m; black; 4K,UHD 2160p


Manufacturer: VCOM

Manufacturer part number:
CU423MCPD
TME Symbol:
CU423MCPD

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 3.1, USB 3.0
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Support
4K, UHD 2160p
Wire insulation material
PVC
Power
60W
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
  • USB C socket
Gross weight97.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU423MCPD
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.20 EURGross price for quantities from 1 pcs - 36.24 EUR
Net price for quantities from 3 pcs - 25.88 EURGross price for quantities from 3 pcs - 31.06 EUR
Net price for quantities from 5 pcs - 23.00 EURGross price for quantities from 5 pcs - 27.61 EUR
Net price for quantities from 10 pcs - 20.13 EURGross price for quantities from 10 pcs - 24.16 EUR