+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU426M

Adapter; USB 3.0,USB 3.1; nickel plated; 0.1m; white; PVC; 5Gbps


Manufacturer: VCOM

Manufacturer part number:
CU426M
TME Symbol:
CU426M

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 3.1, USB 3.0
Contact plating
nickel plated
Cable length
0.1m
Insulation colour
white
Support
Full HD 1080p
Wire insulation material
PVC
Data transfer rate
5Gbps
Power
60W
Connector colour
white
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight79.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU426M
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.73 EURGross price for quantities from 1 pcs - 12.87 EUR
Net price for quantities from 3 pcs - 10.01 EURGross price for quantities from 3 pcs - 12.01 EUR
Net price for quantities from 5 pcs - 9.30 EURGross price for quantities from 5 pcs - 11.16 EUR