+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU4282

Adapter; OTG,USB 3.0; nickel plated; 0.15m; black; 4K,UHD 2160p

Manufacturer: VCOM

Manufacturer part number:
CU4282
TME Symbol:
CU4282

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
OTG, USB 3.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Support
4K, UHD 2160p
Wire insulation material
PVC
Data transfer rate
5Gbps
Power
60W
Connector colour
silver
Cable/adapter structure
  • HDMI socket
  • microSD
  • SD
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight72.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM
*
CU4282
Product withdrawn from the offer
Use the specification table below to search for similar products