+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU4386

Adapter; OTG,USB 3.0; nickel plated; 0.15m; black; PVC; 5Gbps; 100W

Manufacturer: VCOM

Manufacturer part number:
CU4386
TME Symbol:
CU4386

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
OTG, USB 3.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Wire insulation material
PVC
Data transfer rate
5Gbps
Power
0.1kW
Connector colour
silver
Cable/adapter structure
  • microSD
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight61.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU4386
6 in TME stock
Net price for quantities from 1 pcs - 20.71 USDGross price for quantities from 1 pcs - 24.85 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts