+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU4512

Adapter; USB 2.0,USB 3.0; nickel plated; 0.15m; black; PVC; 100W


Manufacturer: VCOM

Manufacturer part number:
CU4512
TME Symbol:
CU4512

Specification

Manufacturer
VCOM
Type of transition
adapter
Version
USB 2.0, USB 3.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Support
4K, MST, UHD 2160p
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Power
0.1kW
Connector colour
silver
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI socket
  • Jack 3.5mm socket
  • USB A socket
  • USB C socket
Gross weight78.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU4512
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 23.44 USD
Net price for quantities from 3 pcs - 16.74 USDGross price for quantities from 3 pcs - 20.08 USD
Net price for quantities from 5 pcs - 14.88 USDGross price for quantities from 5 pcs - 17.86 USD
Net price for quantities from 10 pcs - 13.02 USDGross price for quantities from 10 pcs - 15.62 USD