+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VCOM | |
Type of transition | adapter | |
Version | USB 3.1, USB 3.0 | |
Contact plating | nickel plated | |
Cable length | 0.15m | |
Insulation colour | black | |
Support | 4K, UHD 2160p | |
Wire insulation material | PVC | |
Data transfer rate | 10Gbps | |
Connector colour | silver |