+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU4705

Hub USB; USB 3.0; grey; 5Gbps; 0.18m; 100W; Colour: black


Manufacturer: VCOM

Manufacturer part number:
CU4705
TME Symbol:
CU4705

Specification

Manufacturer
VCOM
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Data transfer rate
5Gbps
Cable length
0.18m
Power
0.1kW
Insulation colour
black
Support
4K, UHD 2160p
Cable/adapter structure
  • D-Sub 15pin HD socket
  • HDMI socket x2
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight456.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VCOM,
*
CU4705
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.47 GBPGross price for quantities from 1 pcs - 92.97 GBP
Net price for quantities from 3 pcs - 72.33 GBPGross price for quantities from 3 pcs - 86.80 GBP
Net price for quantities from 5 pcs - 67.12 GBPGross price for quantities from 5 pcs - 80.54 GBP