+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU541M-1.2M

Cable; Thunderbolt 3,USB 4.0; USB C plug,both sides; 1.2m; PVC


Manufacturer: VCOM

Manufacturer part number:
CU541M-1.2M
TME Symbol:
CU541M-1.2

Specification

Manufacturer
VCOM
Type of connection cable
USB - USB
Version
Thunderbolt 3, USB 4.0
Contact plating
gold-plated
Cable length
1.2m
Insulation colour
black-grey
Support
5K, UHD 2880p
Wire insulation material
PVC
Data transfer rate
40Gbps
Braid material
textile
Power
240W
Connector colour
grey
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight69.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VCOM,
*
CU541M-1.2M
12 in TME stock
Net price for quantities from 1 pcs - 16.14 EURGross price for quantities from 1 pcs - 19.37 EUR
Net price for quantities from 5 pcs - 14.20 EURGross price for quantities from 5 pcs - 17.04 EUR
Net price for quantities from 10 pcs - 11.62 EURGross price for quantities from 10 pcs - 13.95 EUR
Net price for quantities from 25 pcs - 10.33 EURGross price for quantities from 25 pcs - 12.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.