+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS100ME-48/B

Power supply: switching; open; 100W; 85÷265VAC; OUT: 1; 48VDC; 2.08A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS100ME-48/B
TME Symbol:
CUS100ME-48/B

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
0.1kW
Number of outputs
1
Output voltage
48V DC
Output current
2.08A
Operating temperature
-20...85°C
Efficiency
87...94%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
59.41x116x34.2mm
Manufacturer series
CUS100ME
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight220 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS100ME-48/B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.70 USDGross price for quantities from 1 pcs - 93.24 USD
Net price for quantities from 10 pcs - 72.84 USDGross price for quantities from 10 pcs - 87.40 USD