+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS1200M-24

Power supply: switching; 1.2kW; Uout: 24V; 50A; OUT: 1; CUS1200M


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS1200M-24
TME Symbol:
CUS1200M-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
1.2kW
Output voltage
24V
Output current
50A
Number of outputs
1
Body dimensions
187x93x42.5mm
Manufacturer series
CUS1200M
Operating temperature
-20...70°C
Electrical connection
JST socket, screw, screw terminals
Efficiency
95%
Additional functions
remote sense
Application
industry, medical applications
Conform to the norm
CE
Insulation voltage
4kV
Power supply unit features
cooling active
Supply voltage
  • 85...264V AC
Gross weight980 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS1200M-24
0 in TME stock
Net price for quantities from 1 pcs - 393.63 EURGross price for quantities from 1 pcs - 472.35 EUR
Net price for quantities from 5 pcs - 380.04 EURGross price for quantities from 5 pcs - 456.05 EUR
Net price for quantities from 10 pcs - 366.47 EURGross price for quantities from 10 pcs - 439.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.