+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS1500M-15

Power supply: switching; for building in,modular; 1.5kW; 15VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS1500M-15
TME Symbol:
CUS1500M-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
1.5kW
Output voltage
15V DC
Output current
100A
Number of outputs
1
Body dimensions
261x127x63mm
Manufacturer series
CUS1500M
Operating temperature
-20...60°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
82...85%
Supply voltage
  • 85...265V AC
  • 120...340V DC
Gross weight3 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS1500M-15
0 in TME stock
Net price for quantities from 1 pcs - 572.80 EURGross price for quantities from 1 pcs - 687.36 EUR
Net price for quantities from 10 pcs - 536.72 EURGross price for quantities from 10 pcs - 644.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.