+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS1500M-24

Power supply: switching; for building in,modular; 1512W; 24VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS1500M-24
TME Symbol:
CUS1500M-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
1.512kW
Output voltage
24V DC
Output current
63A
Number of outputs
1
Body dimensions
261x127x63mm
Manufacturer series
CUS1500M
Operating temperature
-20...60°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
85...88%
Supply voltage
  • 85...265V AC
  • 120...340V DC
Gross weight3 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS1500M-24
0 in TME stock
Net price for quantities from 1 pcs - 586.91 EURGross price for quantities from 1 pcs - 704.29 EUR
Net price for quantities from 10 pcs - 550.10 EURGross price for quantities from 10 pcs - 660.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.