+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.12kW | |
Number of outputs | 1 | |
Output voltage | 12V DC | |
Output current | 10A | |
Operating temperature | -20...85°C | |
Efficiency | 91...94% | |
Protection | anti-overvoltage OVP, over current OCP | |
Body dimensions | 50.8x101.6x31.5mm | |
Manufacturer series | CUS150M | |
Power consumption without load | <0.5W | |
Application | medical applications |