+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS150M-15/U

Power supply: switching; open; 150W; 85÷265VAC; OUT: 1; 15VDC; 10A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS150M-15/U
TME Symbol:
CUS150M-15/U

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
15V DC
Output current
10A
Operating temperature
-20...85°C
Efficiency
91...94%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
63.8x116x38.5mm
Manufacturer series
CUS150M
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight185 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS150M-15/U
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 97.40 USDGross price for quantities from 1 pcs - 116.87 USD
Net price for quantities from 10 pcs - 91.29 USDGross price for quantities from 10 pcs - 109.55 USD