+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS150M-36

Power supply: switching; open; 120W; 85÷265VAC; OUT: 1; 36VDC; 3.33A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS150M-36
TME Symbol:
CUS150M-36

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
0.12kW
Number of outputs
1
Output voltage
36V DC
Output current
3.33A
Operating temperature
-20...85°C
Efficiency
91...94%
Protection
anti-overvoltage OVP, over current OCP
Body dimensions
50.8x101.6x31.5mm
Manufacturer series
CUS150M
Power consumption without load
<0.5W
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight185 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS150M-36
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.12 USDGross price for quantities from 1 pcs - 103.35 USD
Net price for quantities from 10 pcs - 80.72 USDGross price for quantities from 10 pcs - 96.87 USD