+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS350MP-1000-30

Power supply: switching; open; 0.35kW; 120÷370VDC; 85÷265VAC; 94%

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS350MP-1000-30
TME Symbol:
CUS350MP-1000-30

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
0.35kW
Number of outputs
1
Output current
11.65A
Operating temperature
-20...70°C
Mounting
M4 screw
Efficiency
94%
Body dimensions
183x88x44mm
Electrical connection
JST socket
Manufacturer series
CUS350MP
Additional functions
remote sense
Insulation voltage
4kV
Application
industry, medical applications
Output voltage range
27...30V DC
Power supply unit features
cooling active
Output voltage
30V
Conform to the norm
CE
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight770 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS350MP-1000-30
0 in TME stock
Net price for quantities from 1 pcs - 193.94 EURGross price for quantities from 1 pcs - 232.73 EUR
Net price for quantities from 5 pcs - 187.26 EURGross price for quantities from 5 pcs - 224.71 EUR
Net price for quantities from 10 pcs - 180.56 EURGross price for quantities from 10 pcs - 216.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.