+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS400M-24/A

Power supply: switching; open; 250/400W; 85÷265VAC; OUT: 1; 24VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS400M-24/A
TME Symbol:
CUS400M-24/A

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
open
Power
250/400W
Number of outputs
1
Output voltage
24V DC
Output current
10.42...16.67A
Operating temperature
-20...70°C
Efficiency
87...94%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Body dimensions
142x90x42mm
Manufacturer series
CUS400M
Application
medical applications
Supply voltage
  • 85...265V AC
Dimensions
Gross weight550 g
Certificates
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS400M-24/A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 153.73 EURGross price for quantities from 1 pcs - 184.47 EUR
Net price for quantities from 10 pcs - 143.37 EURGross price for quantities from 10 pcs - 172.03 EUR