+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS500M1-12/EF

Power supply: switching; 0.5kW; Uout: 12V; 25A; OUT: 1; CUS500M1

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS500M1-12/EF
TME Symbol:
CUS500M1-12/EF

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
0.5kW
Output voltage
12V
Output current
25A
Number of outputs
1
Body dimensions
157x85x42.5mm
Manufacturer series
CUS500M1
Operating temperature
-20...60°C
Electrical connection
screw terminals, terminals
Efficiency
94.3%
Additional functions
delivered with fan
Application
industry, medical applications
Conform to the norm
CE
Insulation voltage
4kV
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
Gross weight790 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS500M1-12/EF
0 in TME stock
Net price for quantities from 8 pcs - 145.09 EURGross price for quantities from 8 pcs - 174.11 EUR
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.