+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CUS800M-24

Power supply: switching; LED; 801.6W; Uout: 24V; 33.4A; OUT: 1; 94%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS800M-24
TME Symbol:
CUS800M-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
LED
Power
801.6W
Output voltage
24V
Output current
33.4A
Number of outputs
1
Body dimensions
171x85x42.5mm
Manufacturer series
CUS800M
Operating temperature
-20...70°C
Electrical connection
terminal block
Mounting
on panel
Efficiency
94%
Additional functions
PFC
Application
industry, medical applications
Conform to the norm
CE
Insulation voltage
4kV
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
Gross weight809.4 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS800M-24
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 294.26 USDGross price for quantities from 1 pcs - 353.12 USD
Net price for quantities from 5 pcs - 284.12 USDGross price for quantities from 5 pcs - 340.94 USD
Net price for quantities from 10 pcs - 273.97 USDGross price for quantities from 10 pcs - 328.76 USD