+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV-080

Cable tie; L: 80mm; W: 2.4mm; natural; polyamide; 78.5N; Ømax: 19mm


Manufacturer: KSS WIRING

Manufacturer part number:
CV-080
TME Symbol:
CV-080

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Length
80mm
Tie width
2.4mm
Colour
natural
Tie material
polyamide
Tie strength
78.5N
Loop diameter max
19mm
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
CV-080
145900 in TME stock
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.00 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.00 EURGross price for quantities from 5000 pcs - 0.00 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 60 000 pcs