+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CV-H100

Heating element: heater; 100W; 230VAC; self-adhesive; 21x200x5mm


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-H100
TME Symbol:
CV-H100

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
heater
Heating capacity
100W
Mounting
self-adhesive
Leads
cables
Body dimensions
21x200x5mm
Operating temperature
-20...70°C
Supply voltage
  • 230V AC
Gross weight58.798 g
Certificates
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-H100
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.20 USDGross price for quantities from 1 pcs - 26.64 USD
Net price for quantities from 3 pcs - 21.31 USDGross price for quantities from 3 pcs - 25.57 USD
Net price for quantities from 10 pcs - 20.13 USDGross price for quantities from 10 pcs - 24.16 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 30 pcs