+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CV-R20

Heating element: heat module; 20W; 85°C; 230VAC


Manufacturer: COBI ELECTRONIC

Manufacturer part number:
CV-R20
TME Symbol:
CV-R20

Specification

Manufacturer
COBI ELECTRONIC
Type of heating element
heat module
Heating capacity
20W
Surface temperature
85°C
Mounting
for DIN rail mounting
Supply voltage
  • 230V AC
Gross weight176.62 g
See other products in this category: Heating Elements COBI ELECTRONIC,
*
CV-R20
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.41 USDGross price for quantities from 1 pcs - 28.08 USD
Net price for quantities from 3 pcs - 22.46 USDGross price for quantities from 3 pcs - 26.95 USD
Net price for quantities from 10 pcs - 21.23 USDGross price for quantities from 10 pcs - 25.48 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 20 pcs