+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV0004

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; black; 1.8m

Manufacturer: LOGILINK

Manufacturer part number:
CV0004
TME Symbol:
CV0004

Specification

Manufacturer
LOGILINK
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Insulation colour
black
Cable length
1.8m
Contact plating
nickel plated
Connection cable features
interference ferrite filter
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight255.9 g
Certificates
EAN code4260113560211
See other products in this category: Monitor cables and adapters LOGILINK,
*
CV0004
3 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 3 pcs - 6.23 USDGross price for quantities from 3 pcs - 7.48 USD
Net price for quantities from 5 pcs - 5.79 USDGross price for quantities from 5 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.