+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV022-5.0

Cable; RCA plug x2,both sides; 5m; Plating: nickel plated; black


Manufacturer: VCOM

Manufacturer part number:
CV022-5.0
TME Symbol:
CV022-5.0

Specification

Manufacturer
VCOM
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM,
*
CV022-5.0
74 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 5 pcs - 1.88 EURGross price for quantities from 5 pcs - 2.25 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 25 pcs - 1.37 EURGross price for quantities from 25 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.