+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV201-5.0

Cable; Jack 3.5mm 3pin plug,both sides; 5m; black; PVC


Manufacturer: VCOM

Manufacturer part number:
CV201-5.0
TME Symbol:
CV201-5.0

Specification

Manufacturer
VCOM
Type of connection cable
Jack - Jack
Version
stereo
Cable length
5m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight98.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM,
*
CV201-5.0
188 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.